Maxim MAX3681EAG-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3681EAG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.