The MAX3736ETE is an industrial-grade interface circuit with a maximum operating temperature of 85 degrees Celsius. It has 16 terminals and operates within a supply voltage range of 2.97 to 3.63 volts. The device is available in a 3x3mm TQFN-16 package and is suitable for use in industrial environments. The interface circuit is designed for use with a 3.3V supply voltage and has a minimum operating temperature of -40 degrees Celsius.
Maxim MAX3736ETE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3736ETE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.