
Maxim MAX3741HETE technical specifications.
| Data Rate | 3.2Gbps |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Current | 51mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3741HETE to view detailed technical specifications.
No datasheet is available for this part.