Maxim MAX3748HETE#G16 technical specifications.
| Data Rate | 622Mbps |
| Input Bias Current | 50nA |
| Max Input Voltage | 3.63V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 25mA |
| Output Voltage | 2.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX3748 |
| Voltage Gain | 53dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3748HETE#G16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.