The MAX3761EEP-T is a specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and a dual terminal position. The device is packaged in a 0.150 inch wide, 0.025 inch pitch, MO-137AB QSOP-20 package. It operates at a nominal supply voltage of 5 volts and has a maximum supply current of 37 milliamperes. The IC is designed for industrial-grade applications.
Maxim MAX3761EEP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.037 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3761EEP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.