
The MAX3766EEP+ is a laser driver IC packaged in a QSOP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a maximum output current of 60mA and a maximum power dissipation of 590mW. It is RoHS compliant and suitable for surface mount applications.
Maxim MAX3766EEP+ technical specifications.
| Package/Case | QSOP |
| Data Rate | 622Mbps |
| Height | 1.73mm |
| Input Bias Current | 80mA |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Power Dissipation | 590mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.008508oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3766EEP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
