Maxim MAX3773CEE technical specifications.
| Data Rate | 2.125Gbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 146mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3773CEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.