Maxim MAX3784AUTE+ technical specifications.
| Package/Case | QFN |
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3784AUTE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
