Maxim MAX3785ITT technical specifications.
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3785ITT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.