Maxim MAX3785ITT+T technical specifications.
| Frequency | 50kHz |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3785ITT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.