Maxim MAX3798ETJ+ technical specifications.
| Data Rate | 10.3Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.76W |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 97mA |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3798ETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.