Maxim MAX3798ETJ+T technical specifications.
| Data Rate | 10.3Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.76W |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 97mA |
| Operating Supply Voltage | 3.63V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3798ETJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.