Maxim MAX3800UTJ+T technical specifications.
| Data Rate | 3.2Gbps |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3800UTJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.