Maxim MAX3802UTK+TD technical specifications.
| Evaluation Kit | Yes |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3802UTK+TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.