Maxim MAX3804ETE#G16 technical specifications.
| Data Rate | 12.5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.398W |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 25mA |
| Output Voltage | 500mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3804ETE#G16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
