Maxim MAX3816ACUE+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C |
| Length | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3816ACUE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.