Maxim MAX382CWN+T technical specifications.
| Package/Case | SOIC |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 275ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX382CWN+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.