Maxim MAX383BEPE technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Bits | 8 |
| On-State Resistance | 35R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX383BEPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.