
Dual SPDT analog switch, featuring two independent single-pole double-throw circuits. Operates with a dual supply voltage range of 3V to 8V, or a single supply from 2.7V to 16V. Offers a low supply current of 1µA and a maximum power dissipation of 696mW. Packaged in a 16-pin SOIC surface-mount format, suitable for operation across a wide temperature range of -40°C to 85°C.
Maxim MAX383ESE+ technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX383ESE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
