Maxim MAX3840ETJ+T technical specifications.
| Data Rate | 2.7Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3840ETJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.