Maxim MAX3845UCQ+D technical specifications.
| Package/Case | TQFP |
| Data Rate | 250Mbps |
| Height | 1mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 3.636W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 454mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 14mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3845UCQ+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
