Maxim MAX384EPN technical specifications.
| Package/Case | DIP |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX384EPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.