Maxim MAX3861ETG+ technical specifications.
| Gain Bandwidth Product | 3.4GHz |
| Lead Free | Lead Free |
| Max Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.35W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 94mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX3861 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3861ETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.