Maxim MAX3869EHJ+T technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.444W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 64mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3869EHJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.