Maxim MAX3872AETJ+ technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Input | CML |
| Length | 5mm |
| Max Frequency | 2.67GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3872AETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.