Maxim MAX3872ETJ+T technical specifications.
| Function | CDR |
| Data Rate | 155.52Mbps|166.63Mbps|622.08Mbps|666.51Mbps|1.244Gbps|1.25Gbps|2.488Gbps|2.5Gbps|2.667Gbps |
| Protocols Supported | SONET|SDH |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | TQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX3872ETJ+T to view detailed technical specifications.
No datasheet is available for this part.