Maxim MAX3873AEGP technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 112mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX3873A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3873AEGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.