Maxim MAX3875AEHJ-T technical specifications.
| Function | CDR |
| Data Rate | 2.488Gbps |
| Protocols Supported | SONET|SDH |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX3875AEHJ-T to view detailed technical specifications.
No datasheet is available for this part.