The MAX3885ECB-TD is a specialized industrial-grade IC with a quad terminal configuration, operating within a temperature range of -40 to 85 degrees Celsius. It is packaged in a 10mm x 10mm TQFP-64 package with a height of 1.40mm. This IC is designed to operate at a nominal supply voltage of 3.3V and a maximum supply current of 0.28A. The IC is suitable for use in industrial applications.
Maxim MAX3885ECB-TD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.28 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | 5A991.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3885ECB-TD to view detailed technical specifications.
No datasheet is available for this part.