Maxim MAX388CWG technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX388CWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.