Maxim MAX388EWG+T technical specifications.
| Package/Case | SOIC |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 3kR |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX388EWG+T to view detailed technical specifications.
No datasheet is available for this part.