
The MAX391CSE+T is a quad single/dual supply switch with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 696mW and a maximum supply current of 1uA. The device is packaged in SOIC and is RoHS compliant. It is designed for surface mount applications and has a throw configuration of SPST.
Maxim MAX391CSE+T technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Switches | 4 |
| On-State Resistance | 35R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX391CSE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
