Maxim MAX3945ETE+T technical specifications.
| Data Rate | 11.3Gbps |
| Max Input Voltage | 3.63V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 40mA |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3945ETE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
