
The MAX394CPP+ is a 4-channel 4-bit demultiplexer with a PDIP package and an operating temperature range of 0°C to 70°C. It is designed for use in lead-free applications and has a maximum power dissipation of 842mW. The device operates from a single supply voltage of 8V and has a maximum supply current of 60nA. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration with 18 units per package.
Maxim MAX394CPP+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 60nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 8V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 60nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX394CPP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
