The MAX394EAP-T is a 20-pin dual supply voltage supervisor IC from Maxim, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-G20, with a width of 5.29mm and a length of 7.2mm. The device has 20 terminals and 4 functions, with a supply voltage range of 2.4V to 8V. It is designed for industrial temperature grade applications and has a package type of 0.209 INCH, SSOP-20.
Maxim MAX394EAP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX394EAP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.