The MAX394EUP-T is a 20-pin industrial-grade multiplexer with 4 functions, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 8V, with a minimum supply voltage of 2.4V. The device is packaged in a 4.4mm x 6.5mm TSSOP-20 package, meeting the JEDEC R-PDSO-G20 standard.
Maxim MAX394EUP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX394EUP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.