Maxim MAX394EWP-T technical specifications.
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 60nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Switches | 4 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MAX394 |
| Supply Current | 60nA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX394EWP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
