Maxim MAX3966CEG technical specifications.
| Package/Case | QSOP |
| Max Power Dissipation | 770mW |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3966CEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.