Maxim MAX3967ETG technical specifications.
| Max Power Dissipation | 1.354W |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3967ETG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.