The MAX3971AUGP-T is a specialized telecom IC with a maximum operating temperature of 85C and a nominal supply voltage of 3.3V. It has 20 terminals and is packaged in a 4 x 4 mm QFN-20 package with a height of 0.80 mm. The IC has a maximum supply current of 0.085 mA and is designed for use in quad configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3971AUGP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.085 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3971AUGP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.