Maxim MAX3980UTH+ technical specifications.
| Data Rate | 3.125Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.105W |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 25mA |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3980UTH+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
