Maxim MAX3983UGK+D technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Operating Supply Current | 495mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 495mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3983UGK+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
