Maxim MAX3986UTU+ technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3986UTU+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.