Maxim MAX3991UTG+T technical specifications.
| Input | CML |
| Max Frequency | 693.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MAX3991 |
| Supply Current | 106mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3991UTG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
