Maxim MAX4001EVKIT technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.5GHz |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4001EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.