
Dual operational amplifier featuring a 150MHz -3dB bandwidth and 600V/µs slew rate. This surface mount IC offers 120mA output current per channel and operates from a 1.575V to 5.5V dual supply or 3.15V to 11V single supply. Key performance metrics include 70dB CMRR and 46dB PSRR, with a low 5.5mA operating supply current. Packaged in an 8-pin SOIC, this RoHS compliant component is ideal for general amplification applications.
Maxim MAX4016ESA+T technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Current | 400uA |
| Voltage Gain | 61dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4016ESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
