
General purpose operational amplifier IC featuring a 150MHz -3dB bandwidth and 600V/µs slew rate. This surface mount component offers 4 circuits with 2 channels per circuit, operating from a dual supply voltage range of 1.575V to 5.5V, with a maximum dual supply voltage of 5.5V and a maximum supply voltage of 11V. Key specifications include a 70dB Common Mode Rejection Ratio, 46dB Power Supply Rejection Ratio, and 120mA output current per channel. The device is housed in a QSOP package and operates within a temperature range of -40°C to 85°C.
Maxim MAX4020EEE+T technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Voltage Gain | 61dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4020EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
