The MAX4020ESD-T is an industrial-grade operational amplifier with 14 terminals in a SOP package. It has a dual terminal position and a JEDEC package code of R-PDSO-G14. The device measures 3.9mm in width and 8.65mm in length. It is designed for industrial temperature grade applications and features four functions.
Maxim MAX4020ESD-T technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4020ESD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.