Maxim MAX4027ESD+T technical specifications.
| -3db Bandwidth | 225MHz |
| Package/Case | SOIC |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 31mA |
| Output Current per Channel | 143mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4027 |
| Slew Rate | 1100V/µs |
| Supply Current | -36mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4027ESD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.