Maxim MAX4030EEUA+T technical specifications.
| -3db Bandwidth | 144MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 144MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 13mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 115V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4030EEUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.